
Star Micronics HMB12 technical specifications.
| Current Rating | 30mA |
| Diameter | 16mm |
| Frequency | 2.2kHz |
| Height | 14.5mm |
| Max Frequency | 2.5kHz |
| Min Frequency | 1.9kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | PCB |
| Operating Supply Voltage | 12V |
| Outside Diameter | 16mm |
| Pin Diameter | 0.7mm |
| Pin Length | 7.6mm |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.3kHz |
| Supply Current | 30mA |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics HMB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
