
Star Micronics NDT-03C technical specifications.
| Package/Case | SMD/SMT |
| Height | 15mm |
| Impedance | 8R |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 800Hz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics NDT-03C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
