
Star Micronics PMX-04B technical specifications.
| Current Rating | 70mA |
| Diameter | 12mm |
| Height | 7.5mm |
| Max Frequency | 2.731kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.5V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.731kHz |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics PMX-04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
