
Star Micronics QMB-111PC technical specifications.
| Coil Resistance | 140R |
| Color | Black |
| Current Rating | 40mA |
| Diameter | 12mm |
| Frequency | 2kHz |
| Height | 8.5mm |
| Impedance | 50R |
| Max Frequency | 8kHz |
| Min Frequency | 500Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Mount | PCB |
| Outside Diameter | 12mm |
| Pin Diameter | 0.6mm |
| Pin Length | 6.5mm |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2kHz |
| Supply Current | 40mA |
| Weight | 2g |
| RoHS | Not Compliant |
Download the complete datasheet for Star Micronics QMB-111PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.