
Star Micronics QMB06SL technical specifications.
| Current Rating | 40mA |
| Height | 14mm |
| Max Supply Voltage | 6V |
| Outside Diameter | 16mm |
| Self Resonant Frequency | 2.048kHz |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics QMB06SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.