Star Micronics QMB105P technical specifications.
| Current Rating | 9.1mA |
| Frequency | 2.05kHz |
| Length | 12mm |
| Self Resonant Frequency | 2.05kHz |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics QMB105P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.