RECEIVER, 487HZ, FULL REEL; Transducer Function:Receiver; Directivity:-; Frequency Response Min:-; Frequency Response Max:-; Supply Voltage Min:-; Supply Voltage Max:-; Sensitivity (dB):113.5dB; Drain Current Max:-; Product Range:- ;RoHS Compliant: Yes
PackageSMD/SMT
Quick Jump:
Technical Specifications
Star Micronics RDF07B technical specifications.
General
Package/Case
SMD/SMT
Length
10.9mm
Self Resonant Frequency
487Hz
Compliance
RoHS
Compliant
Datasheet
Star Micronics RDF07B Datasheet
Download the complete datasheet for Star Micronics RDF07B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.