
Star Micronics SAE-20A technical specifications.
| Frequency | 850Hz |
| Height | 4.5mm |
| Impedance | 8R |
| Length | 20mm |
| Resistance | 8R |
| Self Resonant Frequency | 850Hz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics SAE-20A to view detailed technical specifications.
No datasheet is available for this part.
