
Star Micronics SCB-13A technical specifications.
| Frequency | 1.05kHz |
| Height | 2.5mm |
| Impedance | 8R |
| Outside Diameter | 13mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 8R |
| Self Resonant Frequency | 1.05kHz |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics SCB-13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
