
Star Micronics SCG-16A technical specifications.
| Frequency | 780Hz |
| Impedance | 8R |
| Outside Diameter | 16mm |
| Resistance | 8R |
| Self Resonant Frequency | 780Hz |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics SCG-16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
