Star Micronics TMX-06S technical specifications.
| Current Rating | 75mA |
| Height | 12.5mm |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Outside Diameter | 25mm |
| Self Resonant Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics TMX-06S to view detailed technical specifications.
No datasheet is available for this part.