
Star Micronics TMX05H technical specifications.
| Current Rating | 80mA |
| Lead Length | 80mm |
| Min Supply Voltage | 9V |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics TMX05H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
