Starconn Electronics DFM-15S-S technical specifications.
| Height | 0.25inch |
| Length | 4inch |
| Resistance | 1000000R |
| Weight | 0.02lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Starconn Electronics DFM-15S-S to view detailed technical specifications.
No datasheet is available for this part.