Starconn Electronics DFM-25S-S technical specifications.
| Height | 0.25inch |
| Length | 5inch |
| Resistance | 1000000R |
| Weight | 0.03lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Starconn Electronics DFM-25S-S to view detailed technical specifications.
No datasheet is available for this part.