
Starkstrom 923515 technical specifications.
| Depth | 73mm |
| Height | 92.5mm |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Starkstrom 923515 to view detailed technical specifications.
No datasheet is available for this part.
