
Starrett 13A technical specifications.
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Starrett 13A to view detailed technical specifications.
No datasheet is available for this part.
