Starrett 657H technical specifications.
| Contact Material | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Starrett 657H to view detailed technical specifications.
No datasheet is available for this part.