Starrett BC892 technical specifications.
| Number of Pieces | 8 |
| Maximum Size | 51mm |
| Minimum Size | 16mm |
| Material | HSS |
| Set Contents | Holesaw: 16; 20; 25; 32; 40; 51 mm; Arbors: A1; A10 |
| RoHS | Compliant |
Download the complete datasheet for Starrett BC892 to view detailed technical specifications.
No datasheet is available for this part.