
Starrett BC893 technical specifications.
| Number of Pieces | 11 |
| Maximum Size | 64mm |
| Minimum Size | 19mm |
| Material | HSS |
| Set Contents | Holesaw: 19; 22; 29; 35; 38; 41; 51; 57; 64 mm ; Arbors: A1; A2 |
| RoHS | Compliant |
Download the complete datasheet for Starrett BC893 to view detailed technical specifications.
No datasheet is available for this part.
