
Starrett BC894 technical specifications.
| Number of Pieces | 14 |
| Maximum Size | 76mm |
| Minimum Size | 19mm |
| Material | HSS |
| Set Contents | Holesaw: 19; 22; 32; 35; 38; 44; 51; 57; 64; 76 mm ; Arbors: A1; A2 |
| RoHS | Compliant |
Download the complete datasheet for Starrett BC894 to view detailed technical specifications.
No datasheet is available for this part.