
Starrett BC895 technical specifications.
| Number of Pieces | 14 |
| Maximum Size | 76mm |
| Minimum Size | 16mm |
| Material | HSS |
| Set Contents | Holesaw: 16; 20; 22; 25; 32; 35; 38; 40; 51; 64; 76 mm ; Arbors: A1; A2 |
| RoHS | Compliant |
Download the complete datasheet for Starrett BC895 to view detailed technical specifications.
No datasheet is available for this part.
