
Starrett DW8250 technical specifications.
| Blade Thickness | 5mm |
| Blade Width | 20mm |
| Blade Length | 300mm |
| Type | Square Head |
| RoHS | Compliant |
Download the complete datasheet for Starrett DW8250 to view detailed technical specifications.
No datasheet is available for this part.
