Starrett DY092 technical specifications.
| Accuracy | ±0.0001 in |
| Imperial or Metric | Imperial |
| Calibrated | UKAS |
| Maximum Measurement | 1in |
| Minimum Measurement | 0in |
| RoHS | Compliant |
Download the complete datasheet for Starrett DY092 to view detailed technical specifications.
No datasheet is available for this part.