
Starrett KDP2000/6L technical specifications.
| Number of Pieces | 8 |
| Maximum Size | 73mm |
| Minimum Size | 20mm |
| Material | HSS |
| Set Contents | Holesaw: 20; 22; 25; 29; 35; 44; 68; 73 mm ; Arbors: A1E; A10E |
| RoHS | Compliant |
Download the complete datasheet for Starrett KDP2000/6L to view detailed technical specifications.
No datasheet is available for this part.