Startech FAN370PRO technical specifications.
| Height | 2inch |
| Length | 6inch |
| Mount | Socket |
| Weight | 1lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Startech FAN370PRO to view detailed technical specifications.
No datasheet is available for this part.