
Startech ST122LE technical specifications.
| Depth | 46mm |
| Height | 21.5mm |
| Number of Ports | 2 |
| Weight | 110g |
| Width | 68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Startech ST122LE to view detailed technical specifications.
No datasheet is available for this part.
