Startech ST7200USBM technical specifications.
| Depth | 61.5mm |
| Height | 36.3mm |
| Number of Ports | 7 |
| USB Standard | USB 2.0 |
| Width | 133mm |
| RoHS | Not Compliant |
Download the complete datasheet for Startech ST7200USBM to view detailed technical specifications.
No datasheet is available for this part.