Startech TBOLTMM1M technical specifications.
| Height | 0.5inch |
| Length | 6.5inch |
| Mount | Cable |
| Weight | 0.12lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Startech TBOLTMM1M to view detailed technical specifications.
No datasheet is available for this part.