Startech USB3SPLATELP technical specifications.
| Height | 2inch |
| Length | 9inch |
| Mount | Standard |
| Weight | 0.16lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Startech USB3SPLATELP to view detailed technical specifications.
No datasheet is available for this part.