Startechcom DVIDDMM6 technical specifications.
| Wire Size | 28AWG |
| Connector Type A | DVI-D |
| Connector Type B | DVI-D |
| Gender | M-M |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Startechcom DVIDDMM6 to view detailed technical specifications.
No datasheet is available for this part.