Startechcom DVIDSMF10 technical specifications.
| Cable Type | DVI |
| Wire Size | 28AWG |
| Connector Type A | DVI-D Single Link |
| Connector Type B | DVI-D Dual Link |
| Gender | M-F |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Startechcom DVIDSMF10 to view detailed technical specifications.
No datasheet is available for this part.