Startechcom DVIIDMF10 technical specifications.
| Cable Type | Video |
| Wire Size | 28AWG |
| Connector Type A | DVI |
| Connector Type B | DVI |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Startechcom DVIIDMF10 to view detailed technical specifications.
No datasheet is available for this part.