Startechcom GCUSBAFBF technical specifications.
| Type | USB Type A-USB Type B Adapter |
| Gender | F/F |
| Number of Contacts | 4/4 |
| Body Orientation | Straight |
| Number of Terminals | 8 |
| Number of Ports | 1/1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Startechcom GCUSBAFBF to view detailed technical specifications.
No datasheet is available for this part.