Startechcom RUSBLTMM1MB technical specifications.
| Wire Size | 22AWG |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | M-M |
| Jacket Material | Thermoplastic Elastomer |
| Shield Type | Foil |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Startechcom RUSBLTMM1MB to view detailed technical specifications.
No datasheet is available for this part.