State OF THE ART D55342K07B2F74R technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Resistance | 2.74MR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for State OF THE ART D55342K07B2F74R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.