Statech Systems 14S-KE325 technical specifications.
| Dimensions L x W | 200 x 60 mm |
| Content | 250 |
| Discharge time | < 2 sek |
| Surface resistance | < 1010Ohm |
| RoHS | Compliant |
Download the complete datasheet for Statech Systems 14S-KE325 to view detailed technical specifications.
No datasheet is available for this part.