Status SEM1401 technical specifications.
| Mount | Panel |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | SEM1400 |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Status SEM1401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
