Staubli 10.0037 technical specifications.
| Type | Fork Terminal |
| Gender | M/M |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Plating | Silver |
Download the complete datasheet for Staubli 10.0037 to view detailed technical specifications.
No datasheet is available for this part.