Staubli 10.5009 technical specifications.
| Type | Fork Terminal |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Silver |
| Wire Size | 1AWG |
Download the complete datasheet for Staubli 10.5009 to view detailed technical specifications.
No datasheet is available for this part.