Staubli 15.0649C4-23 technical specifications.
| Contact Type | Signal |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Staubli 15.0649C4-23 to view detailed technical specifications.
No datasheet is available for this part.