Staubli 15.5256 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 63A |
| Max Voltage Rating | 600V |
| Keyed | No |
Download the complete datasheet for Staubli 15.5256 to view detailed technical specifications.
No datasheet is available for this part.