Staubli 19.9115 technical specifications.
| Type | Power |
| Gender | M/M |
| Number of Contacts | 2Power/6Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Voltage Rating | 8000V/12000V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Number of Rows | 1/3 |
| Keyed | No |
| Shrouded | Yes |
Download the complete datasheet for Staubli 19.9115 to view detailed technical specifications.
No datasheet is available for this part.