Staubli 61.7554-999-22 technical specifications.
| Type | Flexible Cable |
| Size | 17AWG |
| Maximum Outer Diameter | 3mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Jacket Color | Red |
| Conductor Material | Tinned Electrolytic Copper Strands |
| Max Current Rating | 19A |
| Max Voltage Rating | 600VAC |
Download the complete datasheet for Staubli 61.7554-999-22 to view detailed technical specifications.
No datasheet is available for this part.