Staubli 67.9763-22 technical specifications.
| Type | BNC |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Staubli 67.9763-22 to view detailed technical specifications.
No datasheet is available for this part.