Staubli 67.9767-22 technical specifications.
| Type | BNC |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Staubli 67.9767-22 to view detailed technical specifications.
No datasheet is available for this part.