Stayonline 6697 technical specifications.
| Type | Power Adapter |
| Gender | PL/F |
| Number of Contacts | 3/3 |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| Keyed | No |
| Shrouded | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stayonline 6697 to view detailed technical specifications.
No datasheet is available for this part.