Stayonline PF51514C1312 technical specifications.
| Cable Length (m) | 0.3 |
| Maximum Outer Diameter (mm) | 9.5 |
| Connector Type A | NEMA 5-15 |
| Connector Type B | IEC C13 |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 14AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| Cage Code | 1VQR9 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stayonline PF51514C1312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.