Cable Assembly AC Power 2.5m NEMA 5-15P to C15 3 to 3 POS M-F 14AWG
Stayonline PF51514C1597 technical specifications.
| Connector Type A | NEMA 5-15P |
| Connector Type B | C15 |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 14AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stayonline PF51514C1597 to view detailed technical specifications.
No datasheet is available for this part.