Cable Assembly AC Power 3m IEC C14 to IEC C13 3 to 3 POS M-F 18AWG
Stayonline PFC1418E120 technical specifications.
| Connector Type A | IEC C14 |
| Connector Type B | IEC C13 |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stayonline PFC1418E120 to view detailed technical specifications.
No datasheet is available for this part.