Stayonline PFC1418E18 technical specifications.
| Cable Length (m) | 0.458 |
| Connector Type A | C14 |
| Connector Type B | C13 |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| Cage Code | 1VQR9 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stayonline PFC1418E18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.